
BD246C-S | |
|---|---|
DigiKey Part Number | BD246C-S-ND |
Manufacturer | |
Manufacturer Product Number | BD246C-S |
Description | TRANS PNP 100V 10A SOT-93 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 10 A 3 W Through Hole SOT-93 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 700µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 4 @ 10A, 4V |
Packaging Tube | Power - Max 3 W |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-218-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-93 |
Vce Saturation (Max) @ Ib, Ic 4V @ 2.5A, 10A | Base Product Number |