
70ABJ-4-F0E | |
|---|---|
DigiKey Part Number | 70ABJ-4-F0ETR-ND - Tape & Reel (TR) 70ABJ-4-F0ECT-ND - Cut Tape (CT) 70ABJ-4-F0EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70ABJ-4-F0E |
Description | CONN SPRING MOD FEMALE 4POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Compression Contact, Female Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 4 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,490.00000 | ₩3,490 |
| 10 | ₩2,959.10000 | ₩29,591 |
| 25 | ₩2,773.12000 | ₩69,328 |
| 50 | ₩2,640.62000 | ₩132,031 |
| 100 | ₩2,514.59000 | ₩251,459 |
| 250 | ₩2,357.00000 | ₩589,250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩2,244.47600 | ₩1,122,238 |
| 1,000 | ₩2,137.35700 | ₩2,137,357 |
| 1,500 | ₩2,077.10467 | ₩3,115,657 |
| 2,500 | ₩2,003.61200 | ₩5,009,030 |
| 3,500 | ₩1,956.66200 | ₩6,848,317 |
| 5,000 | ₩1,908.08140 | ₩9,540,407 |


