
70AAJ-5-M0G | |
|---|---|
DigiKey Part Number | 70AAJ-5-M0GTR-ND - Tape & Reel (TR) 70AAJ-5-M0GCT-ND - Cut Tape (CT) 70AAJ-5-M0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70AAJ-5-M0G |
Description | CONN SPRING MOD MALE 5POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Compression Contact, Male Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Male | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,813.00000 | ₩2,813 |
| 10 | ₩2,388.00000 | ₩23,880 |
| 25 | ₩2,238.76000 | ₩55,969 |
| 50 | ₩2,131.76000 | ₩106,588 |
| 100 | ₩2,029.79000 | ₩202,979 |
| 250 | ₩1,902.56000 | ₩475,640 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₩1,760.64800 | ₩1,320,486 |
| 1,500 | ₩1,676.63467 | ₩2,514,952 |
| 2,250 | ₩1,629.36089 | ₩3,666,062 |
| 3,750 | ₩1,571.72880 | ₩5,893,983 |
| 5,250 | ₩1,534.88895 | ₩8,058,167 |
| 7,500 | ₩1,496.79107 | ₩11,225,933 |








