
4605X-101-224LF | |
|---|---|
DigiKey Part Number | 118-4605X-101-224LF-ND |
Manufacturer | |
Manufacturer Product Number | 4605X-101-224LF |
Description | RES ARRAY 4 RES 220K OHM 5SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220k Ohm ±2% 200mW Power Per Element Bussed 4 Resistor Network/Array ±100ppm/°C 5-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4605X-101-224LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 220k | |
Tolerance | ±2% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 5 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP | |
Supplier Device Package | 5-SIP | |
Size / Dimension | 0.498" L x 0.098" W (12.65mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩428.00000 | ₩428 |
| 10 | ₩269.10000 | ₩2,691 |
| 25 | ₩227.48000 | ₩5,687 |
| 50 | ₩200.88000 | ₩10,044 |
| 100 | ₩178.41000 | ₩17,841 |
| 250 | ₩153.73600 | ₩38,434 |
| 500 | ₩138.29600 | ₩69,148 |
| 1,000 | ₩125.13200 | ₩125,132 |
| 5,000 | ₩101.72640 | ₩508,632 |