
4306R-101-152LF | |
|---|---|
DigiKey Part Number | 4306R-1-152LF-ND |
Manufacturer | |
Manufacturer Product Number | 4306R-101-152LF |
Description | RES ARRAY 5 RES 1.5K OHM 6SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4306R-101-152LF Models |
Category | Number of Pins 6 |
Manufacturer Bourns Inc. | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 6-SIP |
Resistance (Ohms) 1.5k | Supplier Device Package 6-SIP |
Tolerance ±2% | Size / Dimension 0.584" L x 0.085" W (14.83mm x 2.16mm) |
Number of Resistors 5 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩7,032.00000 | ₩7,032 |
| 10 | ₩4,753.00000 | ₩47,530 |
| 35 | ₩3,942.54286 | ₩137,989 |
| 70 | ₩3,586.12857 | ₩251,029 |
| 105 | ₩3,403.10476 | ₩357,326 |
| 280 | ₩3,025.87857 | ₩847,246 |
| 525 | ₩2,826.06667 | ₩1,483,685 |
| 1,015 | ₩2,645.98424 | ₩2,685,674 |
| 5,005 | ₩2,310.26274 | ₩11,562,865 |