
3386U-1-503LF | |
|---|---|
DigiKey Part Number | 3386U-1-503LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386U-1-503LF |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386U-1-503LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,354.00000 | ₩2,354 |
| 10 | ₩1,964.50000 | ₩19,645 |
| 25 | ₩1,826.00000 | ₩45,650 |
| 50 | ₩1,727.24000 | ₩86,362 |
| 100 | ₩1,633.06000 | ₩163,306 |
| 300 | ₩1,493.53667 | ₩448,061 |
| 500 | ₩1,432.51600 | ₩716,258 |
| 1,000 | ₩1,353.46200 | ₩1,353,462 |
| 5,000 | ₩1,185.67000 | ₩5,928,350 |