
3362F-1-203LF | |
|---|---|
DigiKey Part Number | 118-3362F-1-203LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362F-1-203LF |
Description | TRIMMER 20K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362F-1-203LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,470.00000 | ₩3,470 |
| 10 | ₩2,895.50000 | ₩28,955 |
| 25 | ₩2,690.08000 | ₩67,252 |
| 50 | ₩2,543.62000 | ₩127,181 |
| 100 | ₩2,404.65000 | ₩240,465 |
| 250 | ₩2,231.68000 | ₩557,920 |
| 500 | ₩2,108.67400 | ₩1,054,337 |
| 1,000 | ₩1,992.10300 | ₩1,992,103 |
| 5,000 | ₩1,744.83160 | ₩8,724,158 |