50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314G-2-503E

DigiKey Part Number
3314G-2-503ETR-ND - Tape & Reel (TR)
3314G-2-503ECT-ND - Cut Tape (CT)
3314G-2-503EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3314G-2-503E
Description
TRIMMER 50K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314G-2-503E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Square - 0.177" x 0.177" Face (4.50mm x 4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 323
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,400.00000₩2,400
10₩2,008.80000₩20,088
25₩1,866.36000₩46,659
50₩1,765.46000₩88,273
100₩1,669.14000₩166,914
250₩1,549.40800₩387,352
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₩1,464.16200₩732,081
1,000₩1,383.36500₩1,383,365
1,500₩1,338.06667₩2,007,100
2,500₩1,283.03000₩3,207,575
3,500₩1,247.98114₩4,367,934
5,000₩1,211.84300₩6,059,215
Manufacturers Standard Package