
3299X-1-105LF | |
|---|---|
DigiKey Part Number | 3299X-105LF-ND |
Manufacturer | |
Manufacturer Product Number | 3299X-1-105LF |
Description | TRIMMER 1M OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299X-1-105LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.395" x 0.240" Face (10.03mm x 6.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,388.00000 | ₩4,388 |
| 10 | ₩3,661.50000 | ₩36,615 |
| 25 | ₩3,401.88000 | ₩85,047 |
| 50 | ₩3,216.60000 | ₩160,830 |
| 100 | ₩3,040.48000 | ₩304,048 |
| 250 | ₩2,821.49200 | ₩705,373 |
| 500 | ₩2,665.80000 | ₩1,332,900 |
| 1,000 | ₩2,518.27000 | ₩2,518,270 |
| 5,000 | ₩2,205.50500 | ₩11,027,525 |