
3296W-1-105RLF | |
|---|---|
DigiKey Part Number | 118-3296W-1-105RLFTR-ND - Tape & Reel (TR) 118-3296W-1-105RLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3296W-1-105RLF |
Description | TRIMMER 1M OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,999.00000 | ₩4,999 |
| 10 | ₩4,213.40000 | ₩42,134 |
| 25 | ₩3,930.84000 | ₩98,271 |
| 50 | ₩3,728.74000 | ₩186,437 |
| 100 | ₩3,536.11000 | ₩353,611 |
| 250 | ₩3,295.66400 | ₩823,916 |
| 500 | ₩3,124.07200 | ₩1,562,036 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩2,960.93400 | ₩2,960,934 |
