3292X-1-502LF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₩21,423.99000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₩14,984.53000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₩21,423.99000
Datasheet
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3292X-1-502LF

DigiKey Part Number
3292X-502LF-ND
Manufacturer
Manufacturer Product Number
3292X-1-502LF
Description
TRIMMER 5K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3292X-1-502LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Tube
QuantityUnit PriceExt Price
1₩20,333.00000₩20,333
10₩16,893.20000₩168,932
25₩15,680.60000₩392,015
50₩14,817.12000₩740,856
100₩13,998.76000₩1,399,876
250₩12,983.06000₩3,245,765
500₩12,262.38200₩6,131,191
1,000₩11,580.78200₩11,580,782
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.