3292X-1-102LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3292X-1-102LF
3292X Series Side 2
3292 Series Circuit

3292X-1-101

Digi-Key Part Number
3292X-101-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
3292X-1-101
Supplier
Description
TRIMMER 100 OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tube
Part Status
Active
Resistance
100 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.375" x 0.150" Face x 0.375" H (9.53mm x 3.81mm x 9.53mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.40.8050
All prices are in KRW
Tube
QtyUnit PriceExt Price
100₩17,264.90000₩1,726,490
Additional Resources
AttributeDescription
Other Names3292X-101
Standard Package50