200 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3224J-1-201E

DigiKey Part Number
3224J-1-201ETR-ND - Tape & Reel (TR)
3224J-1-201ECT-ND - Cut Tape (CT)
3224J-1-201EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3224J-1-201E
Description
TRIMMER 200OHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224J-1-201E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
200 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.181" x 0.138" Face (4.60mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,716
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩6,008.00000₩6,008
10₩5,000.70000₩50,007
25₩4,644.48000₩116,112
50₩4,391.02000₩219,551
100₩4,150.23000₩415,023
250₩3,850.80400₩962,701
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₩3,637.93200₩1,818,966
1,000₩3,436.39100₩3,436,391
1,500₩3,323.51933₩4,985,279
2,500₩3,186.45960₩7,966,149
3,500₩3,099.21400₩10,847,249
5,000₩3,009.30520₩15,046,526
Manufacturers Standard Package