
3223W-1-205E | |
|---|---|
DigiKey Part Number | 3223W-1-205ETR-ND - Tape & Reel (TR) 3223W-1-205ECT-ND - Cut Tape (CT) 3223W-1-205EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3223W-1-205E |
Description | TRIMMER 2M OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3223W-1-205E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 MOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩6,008.00000 | ₩6,008 |
| 10 | ₩5,000.70000 | ₩50,007 |
| 25 | ₩4,644.48000 | ₩116,112 |
| 50 | ₩4,391.02000 | ₩219,551 |
| 100 | ₩4,150.23000 | ₩415,023 |
| 250 | ₩3,850.80400 | ₩962,701 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩3,637.93200 | ₩1,818,966 |
| 1,000 | ₩3,436.39100 | ₩3,436,391 |
| 1,500 | ₩3,323.51933 | ₩4,985,279 |
| 2,500 | ₩3,186.45960 | ₩7,966,149 |
| 3,500 | ₩3,099.21400 | ₩10,847,249 |
| 5,000 | ₩3,009.30520 | ₩15,046,526 |