
3223W-1-200E | |
|---|---|
DigiKey Part Number | 3223W-1-200ETR-ND - Tape & Reel (TR) 3223W-1-200ECT-ND - Cut Tape (CT) 3223W-1-200EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3223W-1-200E |
Description | TRIMMER 20 OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3223W-1-200E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 Ohms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩6,008.00000 | ₩6,008 |
| 10 | ₩5,000.70000 | ₩50,007 |
| 25 | ₩4,644.48000 | ₩116,112 |
| 50 | ₩4,391.02000 | ₩219,551 |
| 100 | ₩4,150.23000 | ₩415,023 |
| 250 | ₩3,850.80400 | ₩962,701 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩3,637.93200 | ₩1,818,966 |
| 1,000 | ₩3,436.39100 | ₩3,436,391 |
| 1,500 | ₩3,323.51933 | ₩4,985,279 |
| 2,500 | ₩3,186.45960 | ₩7,966,149 |
| 3,500 | ₩3,099.21400 | ₩10,847,249 |
| 5,000 | ₩3,009.30520 | ₩15,046,526 |