
1140-101K-RC | |
|---|---|
DigiKey Part Number | M8377-ND |
Manufacturer | |
Manufacturer Product Number | 1140-101K-RC |
Description | FIXED IND 100UH 10.5A 25 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 10.5 A 25mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1140-101K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.500" Dia (38.10mm) | |
Height - Seated (Max) | 1.030" (26.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩21,699.00000 | ₩21,699 |
| 10 | ₩17,844.00000 | ₩178,440 |
| 25 | ₩16,510.24000 | ₩412,756 |
| 70 | ₩15,132.25714 | ₩1,059,258 |
| 140 | ₩14,271.35714 | ₩1,997,990 |
| 280 | ₩13,460.93571 | ₩3,769,062 |
| 560 | ₩13,069.48571 | ₩7,318,912 |