
BHA250 | |
|---|---|
DigiKey Part Number | 828-1069-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BHA250 |
Description | ACCELEROMETER 2-16G I2C 14LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 14-LGA (2.2x2.2) |
Datasheet | Datasheet |
Category | Output Type I2C |
Manufacturer Bosch Sensortec | Voltage - Supply 1.62V ~ 3.6V |
Packaging Tape & Reel (TR) | Features Selectable Scale |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 14-VFLGA |
Acceleration Range ±2g, 4g, 8g, 16g | Supplier Device Package 14-LGA (2.2x2.2) |
Sensitivity (LSB/g) 4096 (±2g) ~ 512 (±16g) | Base Product Number |