
TO-8-120 | |
|---|---|
DigiKey Part Number | TO-8-120-ND |
Manufacturer | |
Manufacturer Product Number | TO-8-120 |
Description | SPACER TUBULAR GEN PURP 0.120" |
Customer Reference | |
Detailed Description | Component Spacer General Purpose - Axial, Radial Tubular 0.120" (3.05mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | TO-8-120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Spacer | |
Shape | Tubular | |
Usage | General Purpose - Axial, Radial | |
Material | - | |
Color | Natural | |
Features | Wash Away | |
Length | 0.120" (3.05mm) | |
Width | - | |
Height | 0.120" (3.05mm) | |
Diameter - Outside | 0.156" (3.96mm) 5/32" | |
Diameter - Inside | 0.063" (1.60mm) 1/16" | |
Base Product Number |