Green 570nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM1206GC-IL

DigiKey Part Number
492-1697-2-ND - Tape & Reel (TR)
492-1697-1-ND - Cut Tape (CT)
492-1697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM1206GC-IL
Description
LED GREEN CLEAR 1206 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SM1206GC-IL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.10mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
568nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,534
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,328.00000₩1,328
10₩925.10000₩9,251
100₩679.38000₩67,938
500₩569.35800₩284,679
1,000₩533.31200₩533,312
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩486.99067₩1,460,972
6,000₩463.42550₩2,780,553
9,000₩451.35267₩4,062,174
15,000₩437.72413₩6,565,862
21,000₩429.62267₩9,022,076
30,000₩421.72623₩12,651,787
Manufacturers Standard Package