
R50YLW-F-0120 | |
|---|---|
DigiKey Part Number | 492-R50YLW-F-0120-ND |
Manufacturer | |
Manufacturer Product Number | R50YLW-F-0120 |
Description | LED YELLOW CLEAR T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 592nm LED Indication - Discrete 2.1V 4-DIP (0.200", 5.08mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Irregular | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-DIP (0.200", 5.08mm) | |
Supplier Device Package | - | |
Size / Dimension | 7.60mm L x 7.60mm W | |
Height (Max) | 4.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | ₩1,648.30000 | ₩197,796 |