



9912-312 | |
|---|---|
DigiKey Part Number | 492-1120-ND |
Manufacturer | |
Manufacturer Product Number | 9912-312 |
Description | ROUND SPACER #8 NYLON 5/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Nylon 0.313" (7.95mm) 5/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9912-312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.171" (4.34mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.313" (7.95mm) 5/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩154.00000 | ₩154 |
| 5 | ₩108.20000 | ₩541 |
| 10 | ₩98.80000 | ₩988 |
| 25 | ₩89.56000 | ₩2,239 |
| 50 | ₩82.78000 | ₩4,139 |
| 100 | ₩76.91000 | ₩7,691 |
| 250 | ₩70.17600 | ₩17,544 |
| 500 | ₩65.73000 | ₩32,865 |
| 1,000 | ₩61.76100 | ₩61,761 |
