24 AWG Hook-Up Wire 7/32 Gray 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9923 0081000

DigiKey Part Number
BEL4193-1000-ND
Manufacturer
Manufacturer Product Number
9923 0081000
Description
HOOK-UP STRND 24AWG GRY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Gray 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.056" (1.42mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in KRW
Spool
QuantityUnit PriceExt Price
1,000₩957.74700₩957,747
2,000₩910.17850₩1,820,357
3,000₩883.25400₩2,649,762
5,000₩850.23300₩4,251,165
7,000₩829.02014₩5,803,141
10,000₩806.98170₩8,069,817
Manufacturers Standard Package