
9923 0051000 | |
|---|---|
DigiKey Part Number | BEL4191-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9923 0051000 |
Description | HOOK-UP STRND 24AWG GRN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Green 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩957.76300 | ₩957,763 |
| 2,000 | ₩910.20150 | ₩1,820,403 |
| 3,000 | ₩883.27433 | ₩2,649,823 |
| 5,000 | ₩850.24820 | ₩4,251,241 |
| 7,000 | ₩829.03329 | ₩5,803,233 |
| 10,000 | ₩807.00310 | ₩8,070,031 |
