
9487 0105000 | |
|---|---|
DigiKey Part Number | BEL3409-5000-ND |
Manufacturer | |
Manufacturer Product Number | 9487 0105000 |
Description | CABLE 2COND 16AWG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Black 16 AWG 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair) | |
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.295" (7.49mm) | |
Shield Type | - | |
Length | 5000' (1524.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Rip Cord | |
Operating Temperature | - | |
Usage | Instrumentation | |
Jacket (Insulation) Thickness | 0.0480" (1.219mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩6,356.36440 | ₩31,781,822 |