22 AWG Hook-Up Wire 7/30 Gray 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83005 0081000

DigiKey Part Number
BEL4941-1000-ND
Manufacturer
Manufacturer Product Number
83005 0081000
Description
HOOK-UP STRND 22AWG GRAY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Gray 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-70°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
High Temperature
Grade
-
Qualification
MIL-W-16878/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in KRW
Spool
QuantityUnit PriceExt Price
1,000₩1,869.88200₩1,869,882
2,000₩1,776.14500₩3,552,290
3,000₩1,723.05100₩5,169,153
5,000₩1,657.95040₩8,289,752
7,000₩1,616.12414₩11,312,869
Manufacturers Standard Package