MFR Recommended

7890A Z4B500 | |
|---|---|
DigiKey Part Number | BEL11244-ND |
Manufacturer | |
Manufacturer Product Number | 7890A Z4B500 |
Description | 4 #26 FHDPE FS PR PVC FS PVC |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair Cable Violet 26 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.399" (10.13mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Violet | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Audio | |
Jacket (Insulation) Thickness | 0.0340" (0.864mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum, Polyester | |
Shield Coverage | 100% | |
Base Product Number |
