4 Conductor Multi-Conductor Cable Black 22 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6502FE 010Z1000

DigiKey Part Number
135-6502FE010Z1000-ND
Manufacturer
Manufacturer Product Number
6502FE 010Z1000
Description
4 #22 FLRST FS FLRST
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.147" (3.73mm)
Mfr
Shield Type
Foil
Packaging
Bulk
Length
1000.0' (304.8m)
Part Status
Active
Jacket Color
Black
Cable Type
Voltage
300 V
Number of Conductors
4
Operating Temperature
0°C ~ 75°C
Wire Gauge
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Strand
7/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1,000₩460.19500₩460,195
2,000₩437.54400₩875,088
3,000₩424.72767₩1,274,183
5,000₩416.03280₩2,080,164
Manufacturers Standard Package