
19217 01050 | |
|---|---|
DigiKey Part Number | BEL6180-50-ND |
Manufacturer | |
Manufacturer Product Number | 19217 01050 |
Description | CABLE 4COND 14AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 14 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.603" (15.32mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | UL Style SO | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Cord and Cordset | |
Jacket (Insulation) Thickness | 0.0870" (2.210mm) | |
Conductor Insulation | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₩31,227.76000 | ₩1,561,388 |
| 100 | ₩30,470.39000 | ₩3,047,039 |