Parametric Equivalent

1585A 009U1000 | |
|---|---|
DigiKey Part Number | BEL1331-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1585A 009U1000 |
Description | CABLE CAT5E 8CON 24AWG WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable White 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.190" (4.83mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | UL Style CMP | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP), Polyolefin (PO) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩879.25900 | ₩879,259 |

