
SRBP-80A2P0G | |
|---|---|
DigiKey Part Number | 507-SRBP-80A2P0G-ND |
Manufacturer | |
Manufacturer Product Number | SRBP-80A2P0G |
Description | DCDC 7.5-14VIN 0.6-5.2V 80A 200W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.2V 80A 7.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | SRBP-80A2P0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 80A | |
Power (Watts) | 416 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD Module | |
Size / Dimension | 1.00" L x 0.50" W x 0.48" H (25.4mm x 12.7mm x 12.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | - |