
PSA55-7R | |
|---|---|
DigiKey Part Number | PSA55-7R-ND |
Manufacturer | |
Manufacturer Product Number | PSA55-7R |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Conformal Coated DC DC Converter 1 Output 5V 5A 7V - 35V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 35V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Applications | ITE (Commercial), Railway | |
Features | - | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.76" L x 1.98" W x 0.99" H (70.2mm x 50.2mm x 25.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,033,821.00000 | ₩1,033,821 |
| 5 | ₩995,180.40000 | ₩4,975,902 |
| 10 | ₩978,951.90000 | ₩9,789,519 |