
PBK-5-15-B | |
|---|---|
DigiKey Part Number | 179-PBK-5-15-B-ND |
Manufacturer | |
Manufacturer Product Number | PBK-5-15-B |
Description | AC/DC CONVERTER 15V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 340mA 85 ~ 264 VAC, 100 ~ 400 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBK-5-15-B Models |
Category | Features Universal Input |
Manufacturer Bel Power Solutions | Operating Temperature -25°C ~ 85°C (With Derating) |
Series | Efficiency 75% |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 14-SIP Module, 6 Leads |
Type Enclosed | Size / Dimension 1.65" L x 0.98" W x 0.43" H (42.0mm x 25.0mm x 11.0mm) |
Number of Outputs 1 | Approval Agency cULus |
Voltage - Input 85 ~ 264 VAC, 100 ~ 400 VDC | Standard Number 60950-1 |
Voltage - Output 1 15V | Line Regulation ±0.1% |
Current - Output (Max) 340mA | Load Regulation ±1% |
Power (Watts) 5 W | Weight 0.022 lb (9.98 g) |
Applications ITE (Commercial) |