
PBK-1-12-B | |
|---|---|
DigiKey Part Number | 179-PBK-1-12-B-ND |
Manufacturer | |
Manufacturer Product Number | PBK-1-12-B |
Description | AC/DC CONVERTER 12V 1W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 83mA 85 ~ 264 VAC, 70 ~ 400 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBK-1-12-B Models |
Category | Features Universal Input |
Manufacturer Bel Power Solutions | Operating Temperature -25°C ~ 85°C |
Series | Efficiency 70% |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 12-SIP Module, 6 Leads |
Type Enclosed | Size / Dimension 1.38" L x 0.98" W x 0.43" H (35.0mm x 25.0mm x 11.0mm) |
Number of Outputs 1 | Approval Agency CE, UL |
Voltage - Input 85 ~ 264 VAC, 70 ~ 400 VDC | Standard Number 60950-1 |
Voltage - Output 1 12V | Line Regulation ±1.5% |
Current - Output (Max) 83mA | Load Regulation ±2.5% |
Power (Watts) 1 W | Weight 0.018 lb (8.16 g) |
Applications ITE (Commercial) |