Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 390VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 390VDC Input
MULP40-TOP
EOS Power (M)ULP40 Ultra Low-Profile Orange Power Supplies

MULP40-1248

DigiKey Part Number
179-MULP40-1248-ND
Manufacturer
Manufacturer Product Number
MULP40-1248
Description
AC/DC CONVERTER 48V 40W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 390VDC Input
Datasheet
 Datasheet
EDA/CAD Models
MULP40-1248 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 390VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
830 mA
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
85%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 0.97" H (76.2mm x 50.8mm x 24.7mm)
Approval Agency
CB, CE, cUL, NEMKO, UL
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩51,737.00000₩51,737
5₩49,281.80000₩246,409
10₩48,257.90000₩482,579