
LPM109-OUTA1-20 | |
|---|---|
DigiKey Part Number | LPM109-OUTA1-20-ND |
Manufacturer | |
Manufacturer Product Number | LPM109-OUTA1-20 |
Description | CONFIG DC PWR MOD 30V (3-32V) |
Customer Reference | |
Detailed Description | 30V (3 ~ 32V) 90 W AC DC Configurable Power Supply Modules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Power (Watts) | 90 W | |
Features | Remote On/Off, Remote Sense, User Adjustable | |
Base Product Number |