DSM2-12-S9-S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: ₩10.19600
Datasheet
Isolated Module DC DC Converter 1 Output 9V 223mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSM2-12-S9-S

DigiKey Part Number
179-DSM2-12-S9-S-ND
Manufacturer
Manufacturer Product Number
DSM2-12-S9-S
Description
DC-DC ISOLATED, 2W, 10.8~13.2 VD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 223mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
DSM2-12-S9-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
4 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 95°C (With Derating)
Part Status
Active
Efficiency
85%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Min)
10.8V
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Voltage - Input (Max)
13.2V
Approval Agency
cURus
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
223mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSM2-12-S9P-SBel Power Solutions0179-DSM2-12-S9P-S-ND₩10.19600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tube
QuantityUnit PriceExt Price
50₩14,491.18000₩724,559
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.