
BM-5ST020F-01 | |
|---|---|
DigiKey Part Number | 116-BM-5ST020F-01-ND |
Manufacturer | |
Manufacturer Product Number | BM-5ST020F-01 |
Description | CABLE MOD 8P8C PLUG TO PLUG 20' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Shielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩90,440.00000 | ₩90,440 |
| 15 | ₩74,706.73333 | ₩1,120,601 |
| 30 | ₩71,143.30000 | ₩2,134,299 |
| 60 | ₩67,750.51667 | ₩4,065,031 |
| 105 | ₩65,130.43810 | ₩6,838,696 |