
BM-1ST030F-01 | |
|---|---|
DigiKey Part Number | 116-BM-1ST030F-01-ND |
Manufacturer | |
Manufacturer Product Number | BM-1ST030F-01 |
Description | CABLE MOD 8P8C PLUG TO PLUG 30' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 30.00' (9.14m) | |
Shielding | Shielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩132,834.00000 | ₩132,834 |
| 16 | ₩109,233.50000 | ₩1,747,736 |
| 32 | ₩104,024.03125 | ₩3,328,769 |
| 56 | ₩100,001.55357 | ₩5,600,087 |
| 104 | ₩95,733.64423 | ₩9,956,299 |