
BM-1ST010F-01 | |
|---|---|
DigiKey Part Number | 116-BM-1ST010F-01-ND |
Manufacturer | |
Manufacturer Product Number | BM-1ST010F-01 |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩69,374.00000 | ₩69,374 |
| 10 | ₩58,969.80000 | ₩589,698 |
| 30 | ₩54,571.90000 | ₩1,637,157 |
| 60 | ₩51,969.31667 | ₩3,118,159 |
| 120 | ₩49,491.58333 | ₩5,938,990 |
| 270 | ₩46,743.26667 | ₩12,620,682 |