
BM-1ST007F-01 | |
|---|---|
DigiKey Part Number | 116-BM-1ST007F-01-ND |
Manufacturer | |
Manufacturer Product Number | BM-1ST007F-01 |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Shielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩59,568.00000 | ₩59,568 |
| 10 | ₩50,625.40000 | ₩506,254 |
| 30 | ₩46,849.90000 | ₩1,405,497 |
| 60 | ₩44,615.40000 | ₩2,676,924 |
| 120 | ₩42,487.73333 | ₩5,098,528 |
| 270 | ₩40,128.25926 | ₩10,834,630 |