Parametric Equivalent

0680H9120-05 | |
|---|---|
DigiKey Part Number | 5923-0680H9120-05TR-ND - Tape & Reel (TR) 5923-0680H9120-05CT-ND - Cut Tape (CT) 5923-0680H9120-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680H9120-05 |
Description | FUSE BRD MNT 12A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680H9120-05 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 500A DC |
Part Status Active | Melting I²t 141.0 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0077 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0680H9120-01 | Bel Fuse Inc. | 0 | 5923-0680H9120-01TR-ND | ₩551.07100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,254.00000 | ₩1,254 |
| 5 | ₩1,042.60000 | ₩5,213 |
| 10 | ₩963.10000 | ₩9,631 |
| 50 | ₩799.26000 | ₩39,963 |
| 100 | ₩737.34000 | ₩73,734 |
| 250 | ₩662.82800 | ₩165,707 |
| 500 | ₩611.33600 | ₩305,668 |
| 1,000 | ₩563.65300 | ₩563,653 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩465.92020 | ₩2,329,601 |
| 10,000 | ₩428.79320 | ₩4,287,932 |
| 15,000 | ₩408.31393 | ₩6,124,709 |
| 25,000 | ₩404.32968 | ₩10,108,242 |
