T18SN6LPQ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Banner Engineering Corporation
In Stock: 23
Unit Price: ₩176,062.00000
Datasheet
Retroreflective, Polarized Optical Sensor 78.740" (2m) NPN - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18SN6LPQ

DigiKey Part Number
2170-T18SN6LPQ-ND
Manufacturer
Manufacturer Product Number
T18SN6LPQ
Description
PHOTO SEN 2M COMP NPN
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 78.740" (2m) NPN - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
T18SN6LPQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Obsolete
Sensing Method
Retroreflective, Polarized
Sensing Distance
78.740" (2m)
Voltage - Supply
10V ~ 30V
Response Time
3ms
Output Configuration
NPN - Dark-ON/Light-ON
Light Source
Red (680nm)
Connection Method
Connector
Ingress Protection
IP69K, NEMA 6P
Cable Length
-
Adjustment Type
-
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes