
IQS227D00400008DNR | |
|---|---|
DigiKey Part Number | 1790-IQS227D00400008DNRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IQS227D00400008DNR |
Description | IQS227D00400008DNR |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 6-DFN (3x2.5) |
Datasheet | Datasheet |
Category | LED Driver Channels Up to 1 |
Manufacturer Azoteq (Pty) Ltd | Interface I2C |
Series | Voltage - Supply 2.4V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 101µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Buttons | Mounting Type Surface Mount |
Proximity Detection Yes | Package / Case 6-WDFN Exposed Pad |
Number of Inputs 1 | Supplier Device Package 6-DFN (3x2.5) |