AF240GSTJA-HBBXX is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


ATP Electronics, Inc.
In Stock: 0
Unit Price: ₩383,059.70000
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB NVMe M.2 NVMe 2280
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF240GSTJA-HBBXX

DigiKey Part Number
1282-AF240GSTJA-HBBXX-ND
Manufacturer
Manufacturer Product Number
AF240GSTJA-HBBXX
Description
SSD 240GB M.2 NVME 2280 TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB NVMe M.2 NVMe 2280
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 NVMe 2280
Manufacturer
ATP Electronics, Inc.
Speed - Read
6.45GB/s
Series
Speed - Write
6.05GB/s
Packaging
Tray
Type
NVMe
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Memory Size
240GB
Size / Dimension
80.00mm x 22.00mm x 3.60mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FT240GP48APHBFCATP Electronics, Inc.01282-FT240GP48APHBFC-ND₩383,059.70000MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes