
A-USB30BM-OE-500BK24 | |
|---|---|
DigiKey Part Number | 123-A-USB30BM-OE-500BK24-ND |
Manufacturer | |
Manufacturer Product Number | A-USB30BM-OE-500BK24 |
Description | CABLE B PLUG TO OPEN 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable B Male to Cable (Round) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 24 AWG, 30 AWG, 30 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 16.40' (5.00m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₩15,337.07000 | ₩1,533,707 |