USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable B Male to Cable (Round) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USB30BM-OE-300BK24

DigiKey Part Number
123-A-USB30BM-OE-300BK24-ND
Manufacturer
Manufacturer Product Number
A-USB30BM-OE-300BK24
Description
CABLE B PLUG TO OPEN 9.84'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable B Male to Cable (Round) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
5Gbps
Mfr
Wire Gauge
24 AWG, 30 AWG, 30 AWG
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Length
9.84' (3.00m)
Base Product Number
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bag
QuantityUnit PriceExt Price
100₩10,244.18000₩1,024,418