USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable B Male to B Male 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USB30BM-30BM-500

DigiKey Part Number
123-A-USB30BM-30BM-500-ND
Manufacturer
Manufacturer Product Number
A-USB30BM-30BM-500
Description
CABLE B PLUG TO B PLUG 16.4'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable B Male to B Male 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
16.40' (5.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 30 AWG, 30 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in KRW
Bag
QuantityUnit PriceExt Price
1₩26,754.00000₩26,754
10₩22,733.30000₩227,333
25₩21,310.24000₩532,756
50₩20,292.98000₩1,014,649
100₩19,324.64000₩1,932,464
250₩18,115.72800₩4,528,932
500₩17,252.11000₩8,626,055
Manufacturers Standard Package