Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-TB508-VI03H | |
|---|---|
DigiKey Part Number | A-TB508-VI03H-ND |
Manufacturer | |
Manufacturer Product Number | A-TB508-VI03H |
Description | TERM BLK 3P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 3 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 16 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-28 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EBAF-03-D | Adam Tech | 0 | 2057-EBAF-03-D-ND | ₩2,210.71980 | Parametric Equivalent |
| OSTVI032151 | On Shore Technology Inc. | 0 | OSTVI032151-ND | ₩1,698.31746 | Parametric Equivalent |
| OSTVI032152 | On Shore Technology Inc. | 267 | ED2769-ND | ₩2,623.00000 | Parametric Equivalent |
| VI0321520000G | Amphenol Anytek | 0 | VI0321520000G-ND | ₩1,967.00000 | Parametric Equivalent |
| VI0321550000G | Amphenol Anytek | 486 | 609-3937-ND | ₩1,670.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,520 | ₩846.20795 | ₩2,978,652 |


