
31800 | |
|---|---|
DigiKey Part Number | AE11052-ND |
Manufacturer | |
Manufacturer Product Number | 31800 |
Description | BATT CHRGR USB AUTO ADAPT 5V 1A |
Customer Reference | |
Detailed Description | USB Auto Adapter Battery Charger 5V 1A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | USB Auto Adapter | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | 5V | |
Charge Current - Max | 1A | |
Charge Time | - | |
Voltage - Input | 12 ~ 24VDC | |
Power - Max | - | |
Size / Dimension | - | |
Mounting Type | Auto Socket | |
Termination Style | USB A Receptacle | |
Features | LED Indicator, USB Pluggable | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |