Sensor Amplifier
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS200507-2.0MV-0-10V

DigiKey Part Number
5266-AS200507-2.0MV-0-10V-ND
Manufacturer
Manufacturer Product Number
AS200507-2.0MV-0-10V
Description
Load Cell Amplifier
Customer Reference
Detailed Description
Sensor Amplifier
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asset Instruments Engineering Ltd
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Supply
13V ~ 32V
Output Type
Voltage
Operating Temperature
-20°C ~ 85°C
Mounting Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Asset Instruments Engineering
A separate ₩74,250 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.